337-048-524-268

Heilind Number:EDA337-048-524-268
Manufacturer:EDAC
Manufacturer Number:337-048-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-268

Detailed Description

Enhance connectivity in your electronic applications with this high-quality Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both performance and aesthetics. With a current rating of 3 A, it offers reliable power transmission across its two rows of 48 positions. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide seamless integration on PCBs. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this essential component for optimal connectivity in your projects.