337-048-524-803

Heilind Number:EDA337-048-524-803
Manufacturer:EDAC
Manufacturer Number:337-048-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-803

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a pitch of .156 inches and a total of 48 positions, it allows for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its high-quality construction to meet your connectivity needs with precision and reliability.