337-048-524-804

Heilind Number:EDA337-048-524-804
Manufacturer:EDAC
Manufacturer Number:337-048-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-804

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Each of the 48 positions is meticulously crafted with Copper Alloy contacts, capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Perfect for high-speed data transfer and power delivery, this connector is a must-have for your electronic projects.