337-048-524-808

Heilind Number:EDA337-048-524-808
Manufacturer:EDAC
Manufacturer Number:337-048-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of contact points, constructed from Copper Alloy, offer seamless connections for up to 48 positions. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation makes it easy to integrate onto PCBs, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for board-to-board connections, this Card Edge Connector is a must-have component for your electronic assembly projects.