337-048-524-812

Heilind Number:EDA337-048-524-812
Manufacturer:EDAC
Manufacturer Number:337-048-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-812

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring long-lasting performance in various environments. With two rows and 48 positions, this connector offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide a secure fit. Whether you're a DIY enthusiast or a professional, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity experience with this high-quality connector.