337-048-524-868

Heilind Number:EDA337-048-524-868
Manufacturer:EDAC
Manufacturer Number:337-048-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-524-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of contact points made from Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. The straight mount orientation and 48 positions accommodate multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments.Upgrade your setup with this essential component, ideal for a wide range of applications in the electronics industry.