337-048-540-201

Heilind Number:EDA337-048-540-201
Manufacturer:EDAC
Manufacturer Number:337-048-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and dual rows, accommodating up to 48 positions, it offers seamless integration for your electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Its straight mount orientation and green color make it easy to identify and install. Elevate your connectivity with this essential component.