337-048-540-202

Heilind Number:EDA337-048-540-202
Manufacturer:EDAC
Manufacturer Number:337-048-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-202

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Card Edge Connector. Designed for optimal performance, it boasts a vibrant Green hue and can handle an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures seamless signal transmission. The 48 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications in the world of electronics.