337-048-540-203

Heilind Number:EDA337-048-540-203
Manufacturer:EDAC
Manufacturer Number:337-048-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-203

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission while facilitating data transfer between two rows of 48 positions. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its performance for seamless board-to-board connections in your electronic designs.