337-048-540-204

Heilind Number:EDA337-048-540-204
Manufacturer:EDAC
Manufacturer Number:337-048-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-204

Detailed Description

Enhance your circuit board connections with our durable Card Edge Connector. Designed for optimal performance, this green connector features a double-row layout with 48 positions, offering ample connectivity for your electronic devices. Crafted with precision, it boasts copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable conductivity and fire resistance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Whether for prototyping or production, its straight mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality construction to streamline your board-to-board connections efficiently.