337-048-540-207

Heilind Number:EDA337-048-540-207
Manufacturer:EDAC
Manufacturer Number:337-048-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-207

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 48 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component.