337-048-540-268

Heilind Number:EDA337-048-540-268
Manufacturer:EDAC
Manufacturer Number:337-048-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for efficiency and durability, this connector features two rows of 48 positions, ensuring seamless communication between boards. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and performance in various environments. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in industries like telecommunications, computing, and automotive. Trust in its quality and versatility to streamline your PCB connections efficiently.