337-048-540-803

Heilind Number:EDA337-048-540-803
Manufacturer:EDAC
Manufacturer Number:337-048-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-803

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration, with 48 positions in total, offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise positioning on the board. Suitable for straight mounting, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and rugged environments. Elevate your PCB assembly with this essential connector.