337-048-540-804

Heilind Number:EDA337-048-540-804
Manufacturer:EDAC
Manufacturer Number:337-048-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector ensures easy identification and installation. Boasting a 3 A amperage rating, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing offers superior protection. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it enables efficient signal transfer across 48 connection points. Designed for straight mounting orientation, it seamlessly aligns with your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance for secure and stable board-to-board connections.