337-048-540-807

Heilind Number:EDA337-048-540-807
Manufacturer:EDAC
Manufacturer Number:337-048-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The 48 contact positions, made of Copper Alloy, offer seamless transmission of data and power at a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Explore our range of PCB connectors for seamless board-to-board connections.