337-048-540-812

Heilind Number:EDA337-048-540-812
Manufacturer:EDAC
Manufacturer Number:337-048-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green color not only adds a touch of visual appeal but also signifies its superior functionality. With an amperage rating of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. Featuring two rows of contact points made of Copper Alloy, this connector ensures seamless communication between devices. The .156-inch pitch and .2-inch row spacing, along with 48 positions, offer ample room for efficient data transfer. Designed for straight mount orientation, it is suitable for various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications. Upgrade your connectivity solutions with this essential component.