337-048-540-858

Heilind Number:EDA337-048-540-858
Manufacturer:EDAC
Manufacturer Number:337-048-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling 3A of current, it provides reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for flexible usage. Featuring 48 positions, it's perfect for a variety of applications. Operable in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Elevate your connectivity solutions with this essential component.