337-048-540-868

Heilind Number:EDA337-048-540-868
Manufacturer:EDAC
Manufacturer Number:337-048-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-540-868

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connector. Featuring a vibrant Green color, this connector is designed for efficiency, boasting a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers reliable performance. The 48 positions and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality. Explore seamless integration with our high-quality Card Edge Connector.