337-048-541-201

Heilind Number:EDA337-048-541-201
Manufacturer:EDAC
Manufacturer Number:337-048-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a vibrant Green color, ensuring easy identification in your setup. With an amperage rating of 3 A, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, provide seamless interface possibilities. Boasting 48 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures compatibility in diverse environments. Elevate your electronic assemblies with this essential component.