337-048-541-202

Heilind Number:EDA337-048-541-202
Manufacturer:EDAC
Manufacturer Number:337-048-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-202

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and features two rows of precision-engineered Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The straight mount orientation and high amperage of 3 A ensure reliable power transmission, while its 48 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for seamless board-to-board PCB connections. Elevate your electronic assembly projects with this top-tier Card Edge Connector.