337-048-541-203

Heilind Number:EDA337-048-541-203
Manufacturer:EDAC
Manufacturer Number:337-048-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant Green color that stands out on your circuit board. With an amperage rating of 3 A, it ensures reliable power transmission in your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing superior flame resistance for added safety. Boasting two rows of contacts made of Copper Alloy, with a pitch of .156 in and row spacing of .2 in, it offers seamless connectivity for up to 48 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your PCB design with this essential component, a must-have in the realm of connectors.