337-048-541-204

Heilind Number:EDA337-048-541-204
Manufacturer:EDAC
Manufacturer Number:337-048-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-204

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of durable Copper Alloy, this connector ensures reliable performance in various applications. Featuring two rows of 48 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality even in demanding environments. Perfect for use in PCB assemblies, this connector is a must-have for any electronic project requiring secure and high-speed data transmission. Elevate your connectivity solutions with this essential component.