337-048-541-208

Heilind Number:EDA337-048-541-208
Manufacturer:EDAC
Manufacturer Number:337-048-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating up to 48 positions for versatile connectivity. Engineered for efficiency, this connector guarantees a secure straight mount orientation, even in harsh environments with an operating temperature range of -40 to 105°C. Upgrade your electronic systems with this essential connector for seamless and efficient data transfer.