337-048-541-212

Heilind Number:EDA337-048-541-212
Manufacturer:EDAC
Manufacturer Number:337-048-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant Green color, this connector ensures easy identification and assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in demanding environments. Its Copper Alloy contact material and 3A amperage rating offer efficient power transmission. Boasting two rows and 48 positions, it accommodates multiple connections with a .156-inch pitch and .2-inch row spacing. The straight mount orientation allows for secure PCB attachment. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.