337-048-541-268

Heilind Number:EDA337-048-541-268
Manufacturer:EDAC
Manufacturer Number:337-048-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features two rows of 48 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material offers excellent conductivity, while the green housing not only provides a visually appealing touch but also signifies environmental compliance. With a pitch of .156 in and row spacing of .2 in, this connector allows for easy and secure mounting on your PCB. Whether you require straight or right-angle orientation, our Card Edge Connector is the perfect solution for your connectivity needs. Explore our range of connectors and elevate your PCB design capabilities.