337-048-541-802

Heilind Number:EDA337-048-541-802
Manufacturer:EDAC
Manufacturer Number:337-048-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-802

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts. With two rows and 48 positions, it offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.