337-048-541-803

Heilind Number:EDA337-048-541-803
Manufacturer:EDAC
Manufacturer Number:337-048-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 48 positions cater to a wide range of connection needs. Its straight mount orientation makes installation a breeze, even in tight spaces. Engineered for versatility, it's ideal for various applications, from industrial machinery to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.