337-048-541-807

Heilind Number:EDA337-048-541-807
Manufacturer:EDAC
Manufacturer Number:337-048-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal power transmission, it can handle up to 3 A of current. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and reliability are guaranteed. With two rows and 48 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether for straight or right-angle mounting, this connector delivers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your electronics with this essential component.