337-048-541-808

Heilind Number:EDA337-048-541-808
Manufacturer:EDAC
Manufacturer Number:337-048-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-808

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage capacity, it ensures reliable power transmission. The connector boasts two rows of 48 copper alloy contacts, offering secure and efficient board-to-board connections. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.