337-048-541-812

Heilind Number:EDA337-048-541-812
Manufacturer:EDAC
Manufacturer Number:337-048-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, sporting a vibrant green hue for easy identification. Designed for optimum performance, this connector features a 3 A amperage capacity and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for superior durability. Boasting two rows and 48 positions, it ensures efficient signal transfer in your electronic assemblies. The contact material made of Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component.