337-048-541-878

Heilind Number:EDA337-048-541-878
Manufacturer:EDAC
Manufacturer Number:337-048-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Engineered for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With its two rows of Copper Alloy contacts and a pitch of .156 inches, it enables efficient signal transfer with low impedance. Featuring 48 positions, it offers ample connectivity options for your PCB layout. The straight mount orientation and .2-inch row spacing make installation a breeze. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic designs with this essential connector, a must-have in any professional or DIY project.