337-048-542-203

Heilind Number:EDA337-048-542-203
Manufacturer:EDAC
Manufacturer Number:337-048-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-542-203

Detailed Description

Elevate your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, it offers a total of 48 positions with a .156-inch pitch, ensuring secure and reliable connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.