337-048-542-207

Heilind Number:EDA337-048-542-207
Manufacturer:EDAC
Manufacturer Number:337-048-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts, each offering a current rating of 3 A, it provides secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing, along with 48 positions, facilitate precise and streamlined PCB assembly. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for your connectivity needs. Trust in our quality connectors to deliver optimal performance and longevity in your electronic designs.