337-048-542-268

Heilind Number:EDA337-048-542-268
Manufacturer:EDAC
Manufacturer Number:337-048-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and two rows of 48 positions each, ensuring optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of resilient Copper Alloy, capable of handling up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector provides reliability in diverse environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.