337-048-542-803

Heilind Number:EDA337-048-542-803
Manufacturer:EDAC
Manufacturer Number:337-048-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-542-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers a total of 48 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly even in harsh environments, it withstands temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.