337-048-542-804

Heilind Number:EDA337-048-542-804
Manufacturer:EDAC
Manufacturer Number:337-048-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-542-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green hue and is capable of handling up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a range of environments. With two rows and 48 positions, it ensures seamless integration on your PCB. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.