337-048-542-812

Heilind Number:EDA337-048-542-812
Manufacturer:EDAC
Manufacturer Number:337-048-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-542-812

Detailed Description

Enhance your circuit board connectivity with our premium Card Edge Connector in striking green. Engineered for superior performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 48 copper alloy contacts, it provides reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, meeting the highest standards of quality and functionality.