337-048-542-868

Heilind Number:EDA337-048-542-868
Manufacturer:EDAC
Manufacturer Number:337-048-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-542-868

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features 48 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety. Each contact point is made of durable Copper Alloy, capable of handling currents up to 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Elevate your PCB design with this high-quality component.