337-048-542-878

Heilind Number:EDA337-048-542-878
Manufacturer:EDAC
Manufacturer Number:337-048-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This durable connector is designed for optimal performance, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable housing for your electronic components. With two rows of copper alloy contacts, each positioned at .156 in pitch and .2 in row spacing, it ensures secure and efficient connections. Boasting 48 positions, this connector facilitates comprehensive board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your assembly process with this essential component from our extensive range of PCB connectors.