337-048-544-212

Heilind Number:EDA337-048-544-212
Manufacturer:EDAC
Manufacturer Number:337-048-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a dual-row configuration, it offers 48 positions for optimal versatility. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose this Straight mount orientation connector to streamline your board-to-board connections with ease. Explore more innovative solutions in our comprehensive PCB Connectors collection.