337-048-544-258

Heilind Number:EDA337-048-544-258
Manufacturer:EDAC
Manufacturer Number:337-048-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-544-258

Detailed Description

Enhance connectivity within electronic systems with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row layout accommodating 48 positions, it facilitates seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing provide precision alignment, while the straight mount orientation simplifies installation. Ideal for applications requiring a current rating of 3A, this connector is a essential component in any PCB setup.