337-048-544-802

Heilind Number:EDA337-048-544-802
Manufacturer:EDAC
Manufacturer Number:337-048-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-544-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-engineered Copper Alloy contacts, it offers seamless connectivity for up to 48 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connectivity needs. Elevate your electronic projects with this essential component.