337-048-544-804

Heilind Number:EDA337-048-544-804
Manufacturer:EDAC
Manufacturer Number:337-048-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-544-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a high amperage of 3A, making it suitable for various applications. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows and 48 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on the board. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic assembly projects.