337-048-544-808

Heilind Number:EDA337-048-544-808
Manufacturer:EDAC
Manufacturer Number:337-048-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-544-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 48 positions each, and a pitch of .156 inches, it offers seamless integration for your electronic projects. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience enhanced performance and durability.