337-048-555-201

Heilind Number:EDA337-048-555-201
Manufacturer:EDAC
Manufacturer Number:337-048-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance in various applications. Featuring a sleek green color, this connector is not only visually appealing but also reliable, with a 3A amperage rating ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees longevity and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 48 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your projects.