337-048-555-203

Heilind Number:EDA337-048-555-203
Manufacturer:EDAC
Manufacturer Number:337-048-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek green. Designed for reliable performance, it features a 2-row configuration with 48 positions, allowing seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts ensure efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3 A amperage rating and straight mount orientation for secure and stable installation. Elevate your connectivity solutions with this high-quality component.