337-048-555-204

Heilind Number:EDA337-048-555-204
Manufacturer:EDAC
Manufacturer Number:337-048-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable power delivery at an amperage of 3A. Offering 48 positions for versatile connectivity, it guarantees smooth data transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its durability and efficiency for all your connectivity needs.