337-048-555-208

Heilind Number:EDA337-048-555-208
Manufacturer:EDAC
Manufacturer Number:337-048-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for seamless integration in electronic assemblies. This essential component features UL 94V-0 Thermoplastic Polyester housing for reliable performance, even in demanding environments. With two rows of copper alloy contacts, 48 positions, and a pitch of .156 inches, it ensures efficient signal transmission. The straight mount orientation and .2-inch row spacing facilitate easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in the electronics industry. Trust in this connector for robust and secure board-to-board connections, meeting the highest standards of quality and performance.