337-048-555-802

Heilind Number:EDA337-048-555-802
Manufacturer:EDAC
Manufacturer Number:337-048-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-802

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant Green hue. Designed for optimal performance, it boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, and a pitch of .156 inches, it offers seamless board-to-board integration. The straight mount orientation and high operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your electronic projects with this essential component, ensuring reliable connections every time.