337-048-555-804

Heilind Number:EDA337-048-555-804
Manufacturer:EDAC
Manufacturer Number:337-048-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-048-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-048-555-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity. Its double-row design, with a total of 48 positions and a pitch of .156 inches, offers ample connectivity options for your circuit boards. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB interconnections with this essential component.